The BZX84B36_R2_00001 is a 36V Zener diode from Panjit, packaged in a SOT-23 case and designed for surface mount applications. It operates over a temperature range of -50°C to 150°C and has a maximum power dissipation of 410mW. The diode features a reverse leakage current of 100nA and is compliant with RoHS regulations.
Panjit BZX84B36_R2_00001 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Panjit BZX84B36_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.