Diode Zener Single 4.7V 2% 200mW 3-Pin SOT-323 T/R
Panjit BZX84B4V7W_R2_00001 technical specifications.
| Package/Case | SOT-323 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Panjit BZX84B4V7W_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.