The BZX84B7V5W Zener diode from Panjit is a surface mount device with a maximum power dissipation of 200mW. It operates over a temperature range of -55°C to 150°C and features a Zener voltage of 7.5V. The device is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Panjit BZX84B7V5W_R2_00001 technical specifications.
| Package/Case | SOT-323 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
No datasheet is available for this part.