The BZX84C18W_R2_00001 is a surface mount zener diode from Panjit with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 100nA. The device is RoHS compliant and available in the SOT-323 package.
Checking distributor stock and pricing after the page loads.
Panjit BZX84C18W_R2_00001 technical specifications.
| Package/Case | SOT-323 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 18V |
| RoHS | Compliant |
No datasheet is available for this part.