Diode Zener Triple Parallel 2.7V 5% 200mW 6-Pin SOT-363 T/R
Panjit BZX84C2V7TW_R2_00001 technical specifications.
| Package/Case | SOT-363 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Panjit BZX84C2V7TW_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.