The BZX84C6V2W Zener diode is a surface mount device with a maximum power dissipation of 200mW and an operating temperature range of -55°C to 150°C. It features a Zener voltage of 6.2V and a maximum reverse leakage current of 3uA. The diode is packaged in a SOT-323 case and is compliant with RoHS regulations.
Panjit BZX84C6V2W_R1_00001 technical specifications.
| Package/Case | SOT-323 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
No datasheet is available for this part.