The BZX84C8V7TW Zener diode from Panjit features a SOT-363 package and is designed for surface mount applications. It has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 200mW. The device is RoHS compliant and has a maximum reverse leakage current of 700nA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-363 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 700nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 8.7V |
| RoHS | Compliant |