The BZX84C8V7W_R1_00001 is a surface mount zener diode from Panjit with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 200mW and a zener voltage of 8.7V. The diode is packaged in a SOT-363 case and is RoHS compliant. The maximum reverse leakage current is 700nA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-363 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 700nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 8.7V |
| RoHS | Compliant |