Diode Rectifier Bridge Single 800V 2A 4-Pin GBP Bulk
Panjit GBP208_B0_10001 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit GBP208_B0_10001 to view detailed technical specifications.
No datasheet is available for this part.