Diode Rectifier Bridge Single 400V 12A 4-Pin GPBC-W Bulk
Checking distributor stock and pricing after the page loads.
| Forward Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS | Compliant |