Diode Rectifier Bridge Single 100V 35A 4-Pin GPBC-W Bulk
Panjit GBPC3501W_B0_10001 technical specifications.
| Forward Current | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.