Diode Zener Single 5.6V 2% 500mW 2-Pin DO-35 T/R
Checking distributor stock and pricing after the page loads.
Panjit GDZJ5.6B_R2_10001 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 5.6V |
| RoHS | Compliant |