Diode Zener Single 6.115V 3% 500mW 2-Pin DO-35 Ammo
Panjit GDZJ6.2B_AY_10001 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 6.115V |
| RoHS | Compliant |
Download the complete datasheet for Panjit GDZJ6.2B_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.