The GLZ22A_R2_10001 is a 2.2V Zener diode from Panjit with a maximum power dissipation of 500mW and an operating temperature range of -55°C to 175°C. It features a MELF package and is designed for surface mount applications. The diode has a maximum reverse leakage current of 120uA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 120uA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 2.2V |
| RoHS | Compliant |