Diode Zener Single 22V 3% 500mW 2-Pin Mini-MELF T/R
Checking distributor stock and pricing after the page loads.
Panjit GLZ22D_R2_10001 technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 22V |
| RoHS | Compliant |
No datasheet is available for this part.