The GLZ27C_R2_10001 Zener diode from Panjit features a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 500mW. It is available in a MELF package and is suitable for surface mount applications. The diode has a Zener voltage of 27V and a maximum reverse leakage current of 200nA. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Panjit GLZ27C_R2_10001 technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 27V |
| RoHS | Compliant |
No datasheet is available for this part.