The GLZ33B_R1_10001 is a MELF-packaged Zener diode from Panjit. It operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 500mW. The device features a low reverse leakage current of 20uA and is RoHS compliant. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Panjit GLZ33B_R1_10001 technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.