The GLZ5.1B_R1_10001 Zener diode from Panjit operates over a temperature range of -55°C to 175°C. It features a maximum power dissipation of 500mW and a maximum reverse leakage current of 5uA. The device is mounted using surface mount technology and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Panjit GLZ5.1B_R1_10001 technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
No datasheet is available for this part.