The GLZ6.8A_R1_10001 is a Zener diode from Panjit with a maximum operating temperature range of -55°C to 175°C. It features a maximum power dissipation of 500mW and a maximum reverse leakage current of 2uA. The diode is packaged in a MELF package and is designed for surface mount applications. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Panjit GLZ6.8A_R1_10001 technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
No datasheet is available for this part.