The GLZ6.8B_R2_10001 Zener diode from Panjit operates within a temperature range of -55°C to 175°C. It features a maximum power dissipation of 500mW and a maximum reverse leakage current of 2uA. The device is mounted using surface mount technology and is compliant with RoHS regulations. The Zener voltage rating is 6.8V.
Checking distributor stock and pricing after the page loads.
Panjit GLZ6.8B_R2_10001 technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
No datasheet is available for this part.