Diode 800V 1A 2-Pin SOD-123FL T/R
Panjit GS1008FL_R2_00001 technical specifications.
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 16.5A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.