Diode Rectifier Bridge Single 800V 15A 4-Pin KBPC Bulk
Checking distributor stock and pricing after the page loads.
Panjit KBPC1508_B0_10001 technical specifications.
| Forward Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |