Bridge Rect. 35A 600V Kbpc-w Rohsconf
Panjit KBPC3506W_B0_10001 technical specifications.
| Forward Current | 35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.