Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PANJIT
KBU6D_B0_10001
Datasheet
Panjit
KBU6D_B0_10001
Volume Production
KBU6D_B0_10001
KBU6D_B0_10001
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
150°C
Min Operating Temperature
-55°C
Max Repetitive Reverse Voltage (Vrrm)
200V
Max Reverse Current
5uA
Mount
Through Hole
Radiation Hardening
No
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account