Diode Small Signal Schottky 20V 0.35A 2-Pin MicroMELF T/R
Checking distributor stock and pricing after the page loads.
Panjit LMSD103C_R1_10001 technical specifications.
| Forward Current | 350mA |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 15A |
| Reverse Recovery Time | 10ns |
| RoHS | Compliant |
No datasheet is available for this part.