The LS4148_R2_10001 is a surface mount diode from Panjit with a maximum operating temperature of 175°C and a minimum of -65°C. It has a maximum repetitive reverse voltage of 100V and a forward current of 150mA. The diode's reverse recovery time is 4ns and it can handle a peak non-repetitive surge current of 500mA. The device is RoHS compliant and is packaged in a MELF case.
Sign in to ask questions about the Panjit LS4148_R2_10001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panjit LS4148_R2_10001 technical specifications.
| Package/Case | MELF |
| Forward Current | 150mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 500mA |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit LS4148_R2_10001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.