The P4SMA110A_R2_00001 is a unidirectional transient voltage suppressor with a minimum breakdown voltage of 105V and a maximum operating temperature of 150°C. It is designed for surface mount applications and features a peak pulse current of 2.8A and a peak pulse power of 400W. The device is RoHS compliant and suitable for use in high-temperature environments between -55°C and 150°C.
Panjit P4SMA110A_R2_00001 technical specifications.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 2.8A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4SMA110A_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.