Dio Tvs Vbd 12V 400W Bidir Sma / Tape & Reel - 13" Reel
Checking distributor stock and pricing after the page loads.
| Direction | Bidirectional |
| Min Breakdown Voltage | 11.4V |
| Max Reverse Leakage Current | 5uA |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |