The P4SMA12CA_R2_00001 diode from Panjit is a surface mount bidirectional device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a minimum breakdown voltage of 11.4V and a maximum reverse leakage current of 5uA. The diode can handle a peak pulse current of 25A and a peak pulse power of 400W. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Bidirectional |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |