The SMA Bidirectional Diode is a surface mount component with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a minimum breakdown voltage of 124V and a maximum reverse leakage current of 5uA. The diode is RoHS compliant and features a peak pulse current of 2.3A and a peak pulse power of 400W.
Panjit P4SMA130CA_R2_00001 technical specifications.
| Package/Case | SMA |
| Direction | Bidirectional |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4SMA130CA_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.