The P4SMA13A_R1_10001 is a surface mount diode from Panjit with a breakdown voltage of 12.4V. It operates within a temperature range of -55°C to 150°C and features a peak pulse current of 23A and peak pulse power of 400W. This diode is RoHS compliant and has a maximum reverse leakage current of 5uA.
Checking distributor stock and pricing after the page loads.
Panjit P4SMA13A_R1_10001 technical specifications.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 23A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.