The P4SMA13A_R2_10001 is a unidirectional diode with a breakdown voltage of 12.4V. It is designed for surface mount applications and can withstand a maximum operating temperature of 150°C. The diode can handle a peak pulse current of 23A and a peak pulse power of 400W. It is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Panjit P4SMA13A_R2_10001 technical specifications.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 23A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.