The P4SMA16CA_R1_10001 is a surface mount bidirectional diode from Panjit with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a breakdown voltage of 15.2V and a peak pulse current of 19A. The diode is also RoHS compliant and has a reverse leakage current of 5uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Bidirectional |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 19A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |