The P4SMA16CA_R2_10001 is a bidirectional diode from Panjit, packaged in an SMA case and designed for surface mount applications. It has a minimum breakdown voltage of 15.2V and can operate in temperatures ranging from -55°C to 150°C. The diode's maximum reverse leakage current is 5uA, and it can withstand a peak pulse current of 19A and a peak pulse power of 400W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Bidirectional |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 19A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |