Diode TVS Single Uni-Dir 146V 400W 2-Pin SMA T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 146V |
| RoHS Compliant | Yes |
| RoHS | Compliant |