The P4SMA18CA_R2_00001 diode from Panjit features a bidirectional design with a minimum breakdown voltage of 17.1V. It is packaged in a surface mount SMA case and is rated for operation between -55°C and 150°C. The device has a maximum reverse leakage current of 1uA and a peak pulse current of 17A. It can withstand a peak pulse power of 400W and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Bidirectional |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |