The P4SMA18CA_R2_10001 is a bidirectional diode from Panjit, packaged in an SMA case and designed for surface mount applications. It features a minimum breakdown voltage of 17.1V and a maximum operating temperature of 150°C. The diode can withstand a peak pulse current of 17A and a peak pulse power of 400W. It is RoHS compliant and suitable for use in high-temperature environments.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Bidirectional |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |