The P4SMA20A_R2_10001 diode from Panjit features a unidirectional SMA package with a minimum breakdown voltage of 19V. Operating within a temperature range of -55°C to 150°C, this component is suitable for high-temperature applications. With a peak pulse current of 15A and a peak pulse power of 400W, it can handle high-energy surges. The diode is RoHS compliant and designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |