The P4SMA20CA_R2_00001 diode from Panjit is a surface mount device with a SMA package. It has a bidirectional direction and a maximum operating temperature of 150°C. The device is RoHS compliant and has a peak pulse current of 15A and a peak pulse power of 400W.
Panjit P4SMA20CA_R2_00001 technical specifications.
| Package/Case | SMA |
| Direction | Bidirectional |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4SMA20CA_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.