The P4SMA220A_R1_10001 diode is a unidirectional device with a minimum breakdown voltage of 198V and a maximum reverse leakage current of 1uA. It is designed for surface mount applications and can operate within a temperature range of -55°C to 150°C. The diode has a peak pulse current rating of 1.2A and a peak pulse power rating of 400W. The P4SMA220A_R1_10001 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 198V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 175V |
| RoHS Compliant | Yes |
| RoHS | Compliant |