The P4SMA220A_R2_00001 diode from Panjit features a breakdown voltage of 198V and is suitable for surface mount applications. Operating within a temperature range of -55°C to 150°C, this component can handle peak pulse currents of up to 1.2A and pulse powers of 400W. The diode is compliant with RoHS regulations and has a maximum reverse leakage current of 1uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 198V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 175V |
| RoHS Compliant | Yes |
| RoHS | Compliant |