The P4SMA220A_R2_10001 diode from Panjit features a unidirectional design with a minimum breakdown voltage of 198V and a maximum operating temperature of 150°C. It is suitable for surface mount applications and has a peak pulse current of 1.2A and a peak pulse power of 400W. The diode is not radiation hardened and is compliant with RoHS regulations. The device has a maximum reverse leakage current of 1uA and a reverse standoff voltage of 175V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 198V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 175V |
| RoHS Compliant | Yes |
| RoHS | Compliant |