The P4SMA22A_R1_10001 diode from Panjit features a unidirectional configuration with a minimum breakdown voltage of 20.9V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is designed for surface mount applications and has a peak pulse current of 14A and a peak pulse power of 400W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 14A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |