The P4SMA24A_R1_10001 diode from Panjit is a unidirectional device with a breakdown voltage of 22.8V. It features a surface mount package and operates within a temperature range of -55°C to 150°C. The diode can withstand a peak pulse current of 13A and a peak pulse power of 400W. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 13A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |