The P4SMA24A_R2_00001 diode from Panjit features a breakdown voltage of 22.8V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a maximum reverse leakage current of 5uA. The diode can handle a peak pulse current of 13A and a peak pulse power of 400W. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 13A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |