The P4SMA27A_R1_10001 is a unidirectional diode from Panjit with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a breakdown voltage of 25.7V and a peak pulse current of 11.2A. The diode is packaged in an SMA case and is mounted using a surface mount technique. It is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 11.2A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |