The P4SMA27A_R2_10001 is a unidirectional diode from Panjit, packaged in an SMA case and designed for surface mount applications. It has a minimum breakdown voltage of 25.7V and a maximum operating temperature of 150°C. The diode also features a maximum reverse leakage current of 5uA and a peak pulse power of 400W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 11.2A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |