The P4SMA30A_R2_00001 diode from Panjit features a breakdown voltage of 28.5V and is suitable for surface mount applications. It operates within a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 5uA. With a peak pulse power of 400W and current of 10A, this diode is designed to handle high power surges. The device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |