The P4SMA33A_R2_10001 is a unidirectional diode with a minimum breakdown voltage of 31.4V. It is designed for surface mount applications and can operate in temperatures ranging from -55°C to 150°C. The diode has a maximum reverse leakage current of 5uA and a peak pulse power of 400W. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 9A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |