The P4SMA39A_R2_10001 diode from Panjit features a breakdown voltage of 37.1V and is suitable for surface mount applications. It can withstand a maximum operating temperature of 150°C and a minimum of -55°C. The device has a maximum reverse leakage current of 5uA and a peak pulse power of 400W. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |